CAD | USD
Favorite

Price & Procurement
893 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.25000 $16.25
10 14.44300 $144.43
25 13.72120 $343.03
50 12.99900 $649.95
100 12.27690 $1,227.69
250 11.19360 $2,798.40
500 10.47146 $5,235.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : 306-1161-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,307 - Immediate
  • Unit Price: $10.88000
  • Tape & Reel (TR)  : 306-1414-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.78752
  • Cut Tape (CT)  : 306-1414-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 893 - Immediate
  • Unit Price: $17.30000

9814-05-20TR

Datasheet
Digi-Key Part Number 306-1414-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9814-05-20TR
Copy  
Description RELAY RF SPST 250MA 5V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9800
Packaging Digi-Reel® 
Part Status Active
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 250mA
Switching Voltage 100VAC, 100VDC - Max
Must Operate Voltage 3.8 VDC
Must Release Voltage 0.4 VDC
Operate Time 0.25ms
Release Time 0.05ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 150 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

9814-05-00

RELAY RF SPST 250MA 5V

Coto Technology

$16.41000 Details
Additional Resources
Standard Package 1
Other Names 306-1414-6