CAD | USD
Favorite

Price & Procurement
893 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.25000 $16.25
10 14.44300 $144.43
25 13.72120 $343.03
50 12.99900 $649.95
100 12.27690 $1,227.69
250 11.19360 $2,798.40
500 10.47146 $5,235.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 306-1161-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,207 - Immediate
  • Unit Price: $10.88000
  • Tape & Reel (TR)  : 306-1414-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $9.78752
  • Digi-Reel®  : 306-1414-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 893 - Immediate
  • Unit Price: Digi-Reel®

9814-05-20TR

Datasheet
Digi-Key Part Number 306-1414-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9814-05-20TR
Copy  
Description RELAY RF SPST 250MA 5V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9800
Packaging Cut Tape (CT) 
Part Status Active
Coil Type Non Latching
Coil Current 33.3mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 250mA
Switching Voltage 100VAC, 100VDC - Max
Must Operate Voltage 3.8 VDC
Must Release Voltage 0.4 VDC
Operate Time 0.25ms
Release Time 0.05ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style J Lead
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Power -
Coil Resistance 150 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

9814-05-00

RELAY RF SPST 250MA 5V

Coto Technology

$16.41000 Details
Additional Resources
Standard Package 1
Other Names 306-1414-1