CAD | USD
Favorite

Price & Procurement
2,666 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.53000 $12.53
10 11.74700 $117.47
25 10.44160 $261.04
50 9.91980 $495.99
100 9.39750 $939.75
250 8.35340 $2,088.35
500 7.83132 $3,915.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 306-1404-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $7.08220
  • Cut Tape (CT)  : 306-1404-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,666 - Immediate
  • Unit Price: $13.35000
  • Bulk  : 306-1072-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,964 - Immediate
  • Unit Price: $11.77000

9401-12-00-TR

Datasheet
Digi-Key Part Number 306-1404-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9401-12-00-TR
Copy  
Description RELAY REED SPST 500MA 12V
Copy  
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 9300,9400 Series Datasheet
Mfg Application Notes Reed Relays Technical, Appl Into
Video File How to Choose a Relay - Another Teaching Moment
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9400
Packaging Digi-Reel® 
Part Status Active
Mounting Type Surface Mount
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Coil Current 14.5mA
Coil Type Non Latching
Features -
Termination Style Gull Wing
Seal Rating -
Must Operate Voltage 9 VDC
Must Release Voltage 1 VDC
Operate Time 0.4ms
Release Time 0.2ms
Operating Temperature -20°C ~ 85°C
Contact Material -
Coil Resistance 825 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

HE721A1200

RELAY REED SPST 500MA 12V

Littelfuse Inc.

$1.73000 Details

HE3621A0500

RELAY REED SPST 500MA 5V

Littelfuse Inc.

$1.68000 Details
Additional Resources
Standard Package 1
Other Names 306-1404-6