CAD | USD
Favorite

9270-05-00TR
Price & Procurement
1,870 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 14.71000 $14.71
10 13.79100 $137.91
25 12.25840 $306.46
50 11.64520 $582.26
100 11.03250 $1,103.25
250 9.80664 $2,451.66
500 9.19370 $4,596.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 306-1424-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $8.33594
  • Cut Tape (CT)  : 306-1424-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,870 - Immediate
  • Unit Price: $15.66000
  • Bulk  : 9270-05-00-ND
  • Minimum Quantity: 1,090  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $8.11541

9270-05-00TR

Datasheet
Digi-Key Part Number 306-1424-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 9270-05-00TR
Copy  
Description RELAY RF SPST 500MA 5V
Copy  
Manufacturer Standard Lead Time 20 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Coto Technology
Series 9270
Packaging Digi-Reel® 
Part Status Active
Coil Type Non Latching
Coil Current 50mA
Coil Voltage 5VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 500mA
Switching Voltage 200VAC, 200VDC - Max
Must Operate Voltage 2.5 VDC
Must Release Voltage 0.4 VDC
Operate Time 0.4ms
Release Time 0.1ms
Features Magnetic Shield
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -20°C ~ 125°C
Contact Material -
Coil Power -
Coil Resistance 100 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 306-1424-6