CAD | USD
Favorite

6291A Connector Hex Nut Black
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.29900 $12.99
25 1.22240 $30.56
50 1.17180 $58.59
100 1.12070 $112.07
250 1.01884 $254.71
500 0.91694 $458.47
1,000 0.81507 $815.07
2,500 0.73866 $1,846.64

Submit a request for quotation on quantities greater than those displayed.

6291A

Datasheet
Digi-Key Part Number SC2203-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 6291A
Copy  
Description CONN HEX NUT BLACK
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Connector Hex Nut Black

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Conxall/Switchcraft
Series Mini-Con-X®
Part Status Active
Accessory Type Hex Nut
For Use With/Related Products Mini-Con-X® Receptacle
Shell Size - Insert -
Material Nylon
Features Round
Color Black
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

7282-3PG-300

CONN RCPT MALE 3POS SOLDER CUP

Conxall/Switchcraft

$7.38000 Details

7282-2SG-300

CONN RCPT FMALE 2POS SOLDER CUP

Conxall/Switchcraft

$6.64000 Details

7282-4SG-300

CONN RCPT FMALE 4POS SOLDER CUP

Conxall/Switchcraft

$10.86000 Details

7282-3SG-300

CONN RCPT FMALE 3POS SOLDER CUP

Conxall/Switchcraft

$9.09000 Details

7282-6SG-300

CONN RCPT FMALE 6POS SOLDER CUP

Conxall/Switchcraft

$13.66000 Details

7282-8PG-300

CONN RCPT MALE 8POS SOLDER CUP

Conxall/Switchcraft

$13.06000 Details
Additional Resources
Standard Package 25
Other Names 6291A-ND
SC2203