Add To Favorites
Photo Not Available
586SN-SG Socket Contact
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.89730 $189.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 586SN-SG-ND
Copy   586SN-SG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

586SN-SG

Copy   586SN-SG
Description CONTACT SOCKET SZ 20 CRIMP
Copy   CONTACT SOCKET SZ 20 CRIMP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Socket Contact

Copy   Socket Contact
Documents & Media
Datasheets Con-X Series Accessories
Environmental Information Conxall RoHS3
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series -
Packaging ? -
Part Status Active
Type -
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

10:53:49 7/23/2019