CAD | USD
Add To Favorites
Photo Not Available
586-SLG CONTACT SOCKET SZ 20 CRIMP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.42100 $142.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 586-SLG-ND
Copy   586-SLG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

586-SLG

Copy   586-SLG
Description CONTACT SOCKET SZ 20 CRIMP
Copy   CONTACT SOCKET SZ 20 CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

CONTACT SOCKET SZ 20 CRIMP

Copy   CONTACT SOCKET SZ 20 CRIMP
Documents & Media
Datasheets Con-X Series Accessories
Environmental Information Conxall RoHS3
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series -
Packaging ? -
Part Status Active
Type -
Contact Type -
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

15:48:36 9/17/2019