CAD | USD
Add To Favorites
Photo Not Available
484-RSG CONTACT SOCKET SZ 12 LG ID
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.89200 $189.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 484-RSG-ND
Copy   484-RSG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

484-RSG

Copy   484-RSG
Description CONTACT SOCKET SZ 12 LG ID
Copy   CONTACT SOCKET SZ 12 LG ID
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CONTACT SOCKET SZ 12 LG ID

Copy   CONTACT SOCKET SZ 12 LG ID
Documents & Media
Environmental Information Conxall RoHS3
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series -
Packaging ? -
Part Status Active
Type -
Contact Type -
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

08:16:43 9/15/2019