Add To Favorites
Photo Not Available
481-PG Pin Contact
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
25 1.73480 $43.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 481-PG-ND
Copy   481-PG-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

481-PG

Copy   481-PG
Description CONTACT PIN 16-18 SZ 12 CRIMP
Copy   CONTACT PIN 16-18 SZ 12 CRIMP
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Pin Contact

Copy   Pin Contact
Documents & Media
Environmental Information Conxall RoHS3
Product Attributes Select All
Categories
Manufacturer Conxall/Switchcraft
Series -
Packaging ? -
Part Status Active
Type -
Contact Type Pin
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

00:25:49 7/24/2019