CAD | USD
Favorite

Photo Not Available
480-RSG CONTACT SOCKET 16-18 SZ 12 CRIMP
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
25 2.45320 $61.33

Submit a request for quotation on quantities greater than those displayed.

480-RSG

Digi-Key Part Number 480-RSG-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 480-RSG
Copy  
Description CONTACT SOCKET 16-18 SZ 12 CRIMP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

CONTACT SOCKET 16-18 SZ 12 CRIMP

Copy  
Documents & Media
Environmental Information Conxall RoHS3
Product Attributes
Type Description Select All
Categories
Manufacturer Conxall/Switchcraft
Series -
Packaging -
Part Status Active
Type -
Contact Type Socket
Contact Size -
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 25