Add To Favorites
Product Overview
Digi-Key Part Number 641-1840-1-ND
Quantity Available 15,957
Can ship immediately
Manufacturer

Manufacturer Part Number

CGRM4001-HF

Description DIODE GEN PURP 50V 1A MINISMA
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 50V 1A Surface Mount Mini SMA/SOD-123

Documents & Media
Datasheets CGRM4001 ~ 4007-HF
Environmental Information RoHS Declaration
PCN Packaging Label D/C Chg 24/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123T
Supplier Device Package Mini SMA/SOD-123
Operating Temperature - Junction -55°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • HI1206P121R-10 - Laird-Signal Integrity Products | 240-2410-1-ND DigiKey Electronics
  • HI1206P121R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 120 OHM 1206 1LN
  • Unit Price $0.28000
  • 240-2410-1-ND
  • ELK-EA103FA - Panasonic Electronic Components | P13168CT-ND DigiKey Electronics
  • ELK-EA103FA
  • Panasonic Electronic Components
  • FILTER LC(T) 0.01UF 500KHZ SMD
  • Unit Price $0.80000
  • P13168CT-ND
  • 5988091107F - Dialight | 350-2037-1-ND DigiKey Electronics
  • 5988091107F
  • Dialight
  • LED BLUE CLEAR 0603 SMD
  • Unit Price $0.97000
  • 350-2037-1-ND
  • CAT24C32WI-GT3 - ON Semiconductor | CAT24C32WI-GT3CT-ND DigiKey Electronics
  • CAT24C32WI-GT3
  • ON Semiconductor
  • IC EEPROM 32K I2C 1MHZ 8SOIC
  • Unit Price $0.30000
  • CAT24C32WI-GT3CT-ND
Additional Resources
Standard Package ? 1
Other Names 641-1840-1

23:44:10 7/17/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.48600 $4.86
100 0.27180 $27.18
500 0.14558 $72.79
1,000 0.09900 $99.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1840-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.08668
  • Digi-Reel® ? : 641-1840-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback