Add To Favorites
CDSZ01100-HF Diode Standard 80V 100mA Surface Mount 0201 (0603 Metric)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.42900 $4.29
25 0.33400 $8.35
100 0.25300 $25.30
250 0.17896 $44.74
500 0.14316 $71.58
1,000 0.10974 $109.74
2,500 0.09544 $238.59
5,000 0.08589 $429.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 641-1787-1-ND
Copy   641-1787-1-ND
Quantity Available 20,299
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CDSZ01100-HF

Copy   CDSZ01100-HF
Description DIODE GEN PURP 80V 100MA 0201
Copy   DIODE GEN PURP 80V 100MA 0201
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Diode Standard 80V 100mA Surface Mount 0201 (0603 Metric)

Copy   Diode Standard 80V 100mA Surface Mount 0201 (0603 Metric)
Documents & Media
Datasheets CDSZ01100-HF
Environmental Information RoHS Declaration
PCN Assembly/Origin DFN0603 Series Assembly Site Add 17/Nov/2017
Product Attributes Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 80V
Current - Average Rectified (Io) 100mA
Voltage - Forward (Vf) (Max) @ If 1.2V @ 100mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 500nA @ 80V
Capacitance @ Vr, F 3pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Operating Temperature - Junction -40°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1SS361LP3-7 - Diodes Incorporated | 1SS361LP3-7DICT-ND DigiKey Electronics
  • 1SS361LP3-7
  • Diodes Incorporated
  • DIODE GEN PURP 80V 100MA 2DFN
  • Unit Price $0.58000
  • 1SS361LP3-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names 641-1787-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 641-1787-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 20,000 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: $0.07893
  • Digi-Reel® ? : 641-1787-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,299 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:49:06 1/17/2019