CAD | USD
Favorite

Price & Procurement
10,145 In Stock
Can ship immediately Factory Stock : 192,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.89000 $0.89
10 0.78700 $7.87
100 0.53630 $53.63
500 0.44812 $224.06
1,000 0.38140 $381.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1124-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    192,000 - Factory Stock 
  • Unit Price: $0.34715
  • Cut Tape (CT)  : 641-1124-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,145 - Immediate
    192,000 - Factory Stock 
  • Unit Price: $0.89000

CDBC5100-G

Datasheet
Digi-Key Part Number 641-1124-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBC5100-G
Copy  
Description DIODE SCHOTTKY 100V 5A DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 100V 5A Surface Mount DO-214AB (SMC)

Copy  
Documents & Media
Datasheets CDBC520-G - 5100-G
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
PCN Other Part Conversion NRND 05/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 5A
Voltage - Forward (Vf) (Max) @ If 850mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 500µA @ 100V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMC)
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBC5100
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

B530C-13-F

DIODE SCHOTTKY 30V 5A SMC

Diodes Incorporated

$0.79000 Details

APXA160ARA181MHC0G

CAP ALUM POLY 180UF 20% 16V SMD

United Chemi-Con

$3.82000 Details

PCR1H181MCL1GS

CAP ALUM POLY 180UF 20% 50V SMD

Nichicon

$5.36000 Details

24AA256-I/ST

IC EEPROM 256K I2C 8TSSOP

Microchip Technology

$1.22000 Details

PRPC008DAAN-RC

CONN HEADER VERT 16POS 2.54MM

Sullins Connector Solutions

$0.66000 Details

TPS70950DBVR

IC REG LINEAR 5V 150MA SOT23-5

Texas Instruments

$1.79000 Details
Additional Resources
Standard Package 1
Other Names 641-1124-6