CAD | USD
Favorite

Price & Procurement
19,527 In Stock
Can ship immediately Factory Stock : 5,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.77700 $7.77
100 0.53860 $53.86
500 0.42052 $210.26
1,000 0.34181 $341.81
2,500 0.32109 $802.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1258-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.29984
  • Cut Tape (CT)  : 641-1258-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,527 - Immediate
    5,000 - Factory Stock 
  • Unit Price: $0.96000

CDBA340L-G

Datasheet
Digi-Key Part Number 641-1258-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CDBA340L-G
Copy  
Description DIODE SCHOTTKY 40V 3A DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Diode Schottky 40V 3A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets CDBA340L-HF
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
Featured Product Super Low Forward-Voltage (VF) 3 A Schottky Diode
PCN Packaging Label D/C Chg 24/Mar/2016
PCN Other Part Conversion NRND 05/Jan/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 3A
Voltage - Forward (Vf) (Max) @ If 400mV @ 3A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1.5mA @ 40V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction 125°C (Max)
Base Part Number CDBA340
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DST10100S

DIODE SCHOTTKY 10A 100V TO-277B

Littelfuse Inc.

$1.33000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.49000 Details

HR2220V801R-10

FERRITE BEAD 800 OHM 2220 1LN

Laird-Signal Integrity Products

$3.30000 Details

MI0805J102R-10

FERRITE BEAD 1 KOHM 0805 1LN

Laird-Signal Integrity Products

$0.32000 Details

M2012LL2W30

SWITCH TOGGLE SPDT 6A 125V

NKK Switches

$8.69000 Details

R-783.3-0.5

DC DC CONVERTER 3.3V 2W

Recom Power

$10.42000 Details
Additional Resources
Standard Package 1
Other Names 641-1258-6
CDBA340L-GDKR
CDBA340L-GDKR-ND