CAD | USD
Favorite

Price & Procurement
14,159 In Stock
Can ship immediately Factory Stock : 12,000
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.42700 $4.27
25 0.39040 $9.76
100 0.29070 $29.07
250 0.26340 $65.85
500 0.21798 $108.99
1,000 0.16350 $163.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1944-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: $0.15494
  • Cut Tape (CT)  : 641-1944-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,159 - Immediate
    12,000 - Factory Stock 
  • Unit Price: $0.56000

ATV02W330B-HF

Datasheet
Digi-Key Part Number 641-1944-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATV02W330B-HF
Copy  
Description TVS DIODE 33V 53.3V SOD123
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

53.3V Clamp 3.75A Ipp Tvs Diode Surface Mount SOD-123

Copy  
Documents & Media
Datasheets ATV02W5V0-HF thru 191-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet ATV02W5V0-HF thru 191-HF
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 3.75A
Power - Peak Pulse 200W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-123F
Supplier Device Package SOD-123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ERT-J0EG103FA

THERMISTOR NTC 10KOHM 3380K 0402

Panasonic Electronic Components

$0.21000 Details

DF57H-2P-1.2V(21)

CONN HEADER SMD 2POS 1.2MM

Hirose Electric Co Ltd

$1.11000 Details

BC848BWT1G

TRANS NPN 30V 0.1A SOT-323

ON Semiconductor

$0.20000 Details

TSV631ILT

IC OPAMP GP 1 CIRCUIT SOT23-5

STMicroelectronics

$1.12000 Details

AP3032KTR-G1

IC LED DRIVER RGLTR DIM SOT23-6

Diodes Incorporated

$0.53000 Details

TPS61165DRVT

IC LED DRVR RGLTR DIM 1.2A 6SON

Texas Instruments

$3.26000 Details
Additional Resources
Standard Package 1
Other Names 641-1944-6