Photo Not Available
5010-RU0066-001 Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position IDC
Product Overview
Digi-Key Part Number 5010-RU0066-001-ND
Copy   5010-RU0066-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5010-RU0066-001

Copy   5010-RU0066-001
Description CONN MOD PLUG 6P6C
Copy   CONN MOD PLUG 6P6C
Detailed Description

Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position IDC

Copy   Plug Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Position   IDC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1175-1872-ND 5010-FU0066-005 CNC Tech Bag 1,378 - Immediate
$0.56000 1
Documents & Media
Datasheets 5010-RU0066-001
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Cable Type Round Cable, Not Specified
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Features -
Shielding -
Ratings -
Ingress Protection -
Termination IDC
Length 0.526" (13.35mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness Flash
Contact Material Copper Alloy
Current Rating (Amps) 2A
Voltage Rating 250V
Dielectric Material Polycarbonate (PC)
Shield Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • DL-3460R - CNC Tech | 1175-1287-ND DigiKey Electronics
  • DL-3460R
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $126.21000
  • 1175-1287-ND
  • DL-5468R - CNC Tech | 1175-1285-ND DigiKey Electronics
  • DL-5468R
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $59.90000
  • 1175-1285-ND
  • DL-1006 - CNC Tech | 1175-1295-ND DigiKey Electronics
  • DL-1006
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $29.27000
  • 1175-1295-ND
  • DL-2668R - CNC Tech | 1175-1289-ND DigiKey Electronics
  • DL-2668R
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $82.43000
  • 1175-1289-ND
Additional Resources
Standard Package ? 1,000

16:39:25 7/21/2019