CAD | USD
Photo Not Available
5010-FU0044-001 Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position IDC
Product Overview
Digi-Key Part Number 5010-FU0044-001-ND
Copy   5010-FU0044-001-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5010-FU0044-001

Copy   5010-FU0044-001
Description CONN MOD PLUG 4P4C
Copy   CONN MOD PLUG 4P4C
Detailed Description

Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position IDC

Copy   Plug Modular Connector 4p4c (RJ9, RJ10, RJ22) Position   IDC
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1175-1870-ND 5010-FU0044-005 CNC Tech Box 1,857 - Immediate
$0.46000 1
Documents & Media
Datasheets 5010-FU0044-001 Drawing
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Packaging ? Bulk ?
Part Status Obsolete
Connector Type Plug
Cable Type Flat Oval Cable, Not Specified
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Features -
Shielding -
Ratings -
Ingress Protection -
Termination IDC
Length 0.520" (13.21mm)
Color Translucent - Clear
Wire Gauge -
Contact Finish Gold
Contact Finish Thickness Flash
Contact Material Copper Alloy
Current Rating (Amps) 2A
Voltage Rating 250V
Housing Material Polycarbonate (PC)
Shield Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Tooling
  • DL-3460R - CNC Tech | 1175-1287-ND DigiKey Electronics
  • DL-3460R
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $127.99000
  • 1175-1287-ND
  • DL-5468R - CNC Tech | 1175-1285-ND DigiKey Electronics
  • DL-5468R
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $60.74000
  • 1175-1285-ND
  • DL-5468 - CNC Tech | 1175-1286-ND DigiKey Electronics
  • DL-5468
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $60.74000
  • 1175-1286-ND
  • DL-3468R - CNC Tech | 1175-1288-ND DigiKey Electronics
  • DL-3468R
  • CNC Tech
  • TOOL HAND CRIMPER MODULAR SIDE
  • Unit Price $112.25900
  • 1175-1288-ND
Additional Resources
Standard Package ? 1,000

22:04:22 9/17/2019