CAD | USD
Add To Favorites
311-20-0102 20 Position FFC, FPC Cable 0.039" (1.00mm)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.85000 $4.85
10 4.64600 $46.46
25 4.25880 $106.47
50 4.06540 $203.27
100 3.87180 $387.18
250 3.38784 $846.96
500 3.29100 $1,645.50
1,000 2.80704 $2,807.04
2,500 2.61345 $6,533.62

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1175-2160-ND
Copy   1175-2160-ND
Quantity Available 492
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

311-20-0102

Copy   311-20-0102
Description FFC 20 COND 0.039" 4.00"
Copy   FFC 20 COND 0.039" 4.00"
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

20 Position FFC, FPC Cable 0.039" (1.00mm)

Copy   20 Position FFC, FPC Cable 0.039" (1.00mm)
Documents & Media
Datasheets 311-20-0102 Drawing
Environmental Information CNC Tech RoHS3 Certificate
Product Attributes Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type FFC, FPC
Number of Conductors 20
Pitch 0.039" (1.00mm)
Length -
Length - Exposed Ends 0.138" (3.50mm)
Termination Style Top on Both Sides, Backers on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500
Other Names 1175-2160

19:02:04 9/18/2019