CAD | USD
Favorite

310-12-0076 12 Position FFC, FPC Cable 0.020" (0.50mm)
Price & Procurement
500 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.81100 $28.11
25 2.63840 $65.96
50 2.52380 $126.19
100 2.40910 $240.91
250 2.17968 $544.92
500 2.00758 $1,003.79
1,000 1.72079 $1,720.79
2,500 1.60607 $4,015.17

Submit a request for quotation on quantities greater than those displayed.

310-12-0076

Datasheet
Digi-Key Part Number 1175-2131-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 310-12-0076
Copy  
Description FFC 12 COND 0.020" 3.00"
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

12 Position FFC, FPC Cable 0.020" (0.50mm)

Copy  
Documents & Media
Datasheets 310-12-0076 Drawing
Environmental Information CNC Tech RoHS3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer CNC Tech
Series -
Part Status Active
Cable Type FFC, FPC
Number of Conductors 12
Pitch 0.020" (0.50mm)
Length -
Length - Exposed Ends 0.138" (3.50mm)
Termination Style Top on Both Sides, Backers on Both Sides
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 500
Other Names 1175-2131