CAD | USD
Favorite

CL-505S-X-SD-T Red, Green, Blue (RGB) 615nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 0404 (1010 Metric)
Price & Procurement
21,391 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.16000 $1.16
10 0.90600 $9.06
100 0.58280 $58.28
500 0.49212 $246.06
1,000 0.38851 $388.51
2,500 0.36260 $906.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1642-1510-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.35460
  • Cut Tape (CT)  : 1642-1510-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,391 - Immediate
  • Unit Price: $1.24000

CL-505S-X-SD-T

Datasheet
Digi-Key Part Number 1642-1510-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL-505S-X-SD-T
Copy  
Description LED TRI TOP FIRING 1.0 X 1.0
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Red, Green, Blue (RGB) 615nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.85V Red, 2.7V Green, 2.75V Blue 0404 (1010 Metric)

Copy  
Documents & Media
Datasheets CL-505S Series
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen
Series CL-505S
Packaging Digi-Reel® 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 40mcd Red, 220mcd Green, 65mcd Blue
Lens Style Square with Flat Top
Lens Size 1.00mm
Voltage - Forward (Vf) (Typ) 1.85V Red, 2.7V Green, 2.75V Blue
Current - Test 5mA Red, 5mA Green, 5mA Blue
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 615nm Red, 530nm Green, 470nm Blue
Wavelength - Peak -
Features -
Package / Case 0404 (1010 Metric)
Supplier Device Package -
Size / Dimension 1.00mm L x 1.00mm W
Height (Max) 0.26mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SML-LX0404SIUPGUSB

LED RGB CLEAR SMD

Lumex Opto/Components Inc.

$1.88000 Details

HSMF-C116

LED RGB TOP MT SMD

Broadcom Limited

$2.72000 Details

SMLP34RGB2W3

LED RGB DIFFUSED PICOLED SMD

Rohm Semiconductor

$1.67000 Details

TPD4S012DRYR

TVS DIODE 5.5V 6SON

Texas Instruments

$1.09000 Details

LIS2DH12TR

ACCEL 2-16G I2C/SPI 12LGA

STMicroelectronics

$2.49000 Details

PKMCS0909E4000-R1

AUDIO PIEZO TRANSDUCER 12.5V SMD

Murata Electronics

$1.62000 Details
Additional Resources
Standard Package 1
Other Names 1642-1510-6