CAD | USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
10 0.88300 $8.83
50 0.79380 $39.69
100 0.70550 $70.55
500 0.67020 $335.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 300-6134-6-ND
Copy   300-6134-6-ND
Quantity Available 7,169
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HCM4916000000ABJT

Copy   HCM4916000000ABJT
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy   CRYSTAL 16.0000MHZ 18PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

16MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US

Copy   16MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HCM49
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In
  • FT232RL-TUBE - FTDI, Future Technology Devices International Ltd | 768-1306-ND DigiKey Electronics
  • FT232RL-TUBE
  • FTDI, Future Technology Devices International Ltd
  • IC USB FS SERIAL UART 28-SSOP
  • Unit Price $6.87000
  • 768-1306-ND
  • CM51932768DZFT - Citizen Finedevice Co Ltd | 300-8194-1-ND DigiKey Electronics
  • CM51932768DZFT
  • Citizen Finedevice Co Ltd
  • CRYSTAL 32.7680KHZ 12.5PF SMD
  • Unit Price $2.06000
  • 300-8194-1-ND
Additional Resources
Standard Package ? 1
Other Names 300-6134-6
300-8555-6
300-8555-6-ND
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 300-6134-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.51308
  • Cut Tape (CT) ? : 300-6134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,169 - Immediate
  • Unit Price: $1.05000

04:04:53 9/19/2019