CAD | USD
Favorite

Price & Procurement
3,747 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.07000 $1.07
10 0.89300 $8.93
50 0.80380 $40.19
100 0.71450 $71.45
500 0.67878 $339.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 300-6121-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,747 - Immediate
  • Unit Price: $0.51964
  • Cut Tape (CT)  : 300-6121-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,747 - Immediate
  • Unit Price: $1.07000

HCM4910000000ABJT

Datasheet
Digi-Key Part Number 300-6121-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HCM4910000000ABJT
Copy  
Description CRYSTAL 10.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

10MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series HCM49
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 10MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

HCM4925000000ABJT

CRYSTAL 25.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

$1.01000 Details

HCM494000000ABJT

CRYSTAL 4.0000MHZ 18PF SMD

Citizen Finedevice Co Ltd

$1.07000 Details

1-1734101-0

CONN BTB RCPT 100POS VERT SOLDER

TE Connectivity AMP Connectors

$11.70000 Details
Additional Resources
Standard Package 1
Other Names 300-6121-6
300-8543-6
300-8543-6-ND
HCM4910000MABJUT