CAD | USD
Favorite

CSX750PCC19.4400MT 19.44MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Price & Procurement
2,440 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
10 2.80700 $28.07
50 2.26700 $113.35
100 2.07170 $207.17
500 1.80148 $900.74

Submit a request for quotation on quantities greater than those displayed.

CSX750PCC19.4400MT

Datasheet
Digi-Key Part Number 300-8017-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CSX750PCC19.4400MT
Copy  
Description XTAL OSC XO 19.4400MHZ CMOS SMD
Copy  
Detailed Description

19.44MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CSX750P Series
PCN Obsolescence/ EOL CSX-750P to SSX-750P 14/Apr/2014
Product Attributes
Type Description Select All
Categories
Manufacturer Citizen Finedevice Co Ltd
Series CSX-750P
Packaging Cut Tape (CT) 
Part Status Obsolete
Base Resonator Crystal
Type XO (Standard)
Frequency 19.44MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 300-8017-1