CAD | USD
Favorite

CMPP6028 TR PBFREE Programmable Unijunction Transistor (UJT) 40V 167mW TO-236-3, SC-59, SOT-23-3
Price & Procurement
15,836 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
10 3.71100 $37.11
25 3.50120 $87.53
100 2.98320 $298.32
250 2.80108 $700.27
500 2.45098 $1,225.49
1,000 2.03080 $2,030.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1514-CMPP6028TRPBFREETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 15,000 - Immediate
    21,000 - Factory Stock 
  • Unit Price: $1.95476

CMPP6028 TR PBFREE

Datasheet
Digi-Key Part Number 1514-CMPP6028TRPBFREEDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMPP6028 TR PBFREE
Copy  
Description PROGRAMMABLE UJT SOT-23
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

Programmable Unijunction Transistor (UJT) 40V 167mW TO-236-3, SC-59, SOT-23-3

Copy  
Documents & Media
Datasheets CMPP6027, CMPP6028
Environmental Information RoHS3 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Part Status Active
Voltage 40V
Power Dissipation (Max) 167mW
Voltage - Output 6V
Voltage - Offset (Vt) 600mV
Current - Gate to Anode Leakage (Igao) 10nA
Current - Valley (Iv) 25µA
Current - Peak 150nA
Package / Case TO-236-3, SC-59, SOT-23-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CMPP6027 TR PBFREE

PROGRAMMABLE UJT SOT-23

Central Semiconductor Corp

$2.05250 Details

2N6028 PBFREE

PROGRAMMABLE UJT 40V TO226-3

Central Semiconductor Corp

$3.56000 Details

2N6027 PBFREE

PROGRAMMABLE UJT 40V TO226-3

Central Semiconductor Corp

$1.71220 Details

TLP190B(TPR,U,C,F)

OPTOISOLTR 2.5KV PHVOLT 6-MFSOP

Toshiba Semiconductor and Storage

$3.93000 Details

BCM61B,215

TRANS NPN DBL 45V 100MA SOT143B

Nexperia USA Inc.

$0.55000 Details
Additional Resources
Standard Package 1
Other Names 1514-CMPP6028TRPBFREEDKR
CMPP6028 DKR
CMPP6028 DKR-ND
CMPP6028DKR
CMPP6028DKR-ND