Add To Favorites
THC63LVDM83D 1.12Gbps Serializer 28 Input 4 Output 56-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.94000 $7.94
10 7.12800 $71.28
25 6.73840 $168.46
100 5.83990 $583.99
250 5.54044 $1,385.11
500 4.97144 $2,485.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number THC63LVDM83DCT-ND
Copy   THC63LVDM83DCT-ND
Quantity Available 2,809
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THC63LVDM83D

Copy   THC63LVDM83D
Description IC SERIALIZER SNGL LVDS 56TSSOP
Copy   IC SERIALIZER SNGL LVDS 56TSSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1.12Gbps Serializer 28 Input 4 Output 56-TSSOP

Copy   1.12Gbps Serializer 28 Input 4 Output 56-TSSOP
Product Attributes Select All
Categories
Manufacturer CEL
Series THine®
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Serializer
Data Rate 1.12Gbps
Input Type CMOS/TTL
Output Type LVDS
Number of Inputs 28
Number of Outputs 4
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 56-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • THEVAM83D - CEL | THEVAM83D-ND DigiKey Electronics
  • THEVAM83D
  • CEL
  • EVAL BOARD KIT THC63LVDM83D
  • Unit Price $135.22000
  • THEVAM83D-ND
You May Also Be Interested In
  • FIN3385MTDX - ON Semiconductor | FIN3385MTDXCT-ND DigiKey Electronics
  • FIN3385MTDX
  • ON Semiconductor
  • IC SERIALIZER/DESERIAL 56-TSSOP
  • Unit Price $6.69000
  • FIN3385MTDXCT-ND
  • THC63LVDM83D-Z-B - CEL | THC63LVDM83D-Z-B-ND DigiKey Electronics
  • THC63LVDM83D-Z-B
  • CEL
  • IC XMITTER LVDS 24B CLR 56TSSOP
  • Unit Price $10.49000
  • THC63LVDM83D-Z-B-ND
  • THC63LVDM83D-B - CEL | THC63LVDM83D-B-ND DigiKey Electronics
  • THC63LVDM83D-B
  • CEL
  • IC SERIALIZER SNGL LVDS 56TSSOP
  • Unit Price $11.69895
  • THC63LVDM83D-B-ND
  • THC63LVDF84B-5S - CEL | THC63LVDF84B-5SCT-ND DigiKey Electronics
  • THC63LVDF84B-5S
  • CEL
  • IC DESERIALIZER LVDS 56TSSOP
  • Unit Price $19.22000
  • THC63LVDF84B-5SCT-ND
Additional Resources
Standard Package ? 1
Other Names THC63LVDM83DCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THC63LVDM83DTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $4.07066
  • Digi-Reel® ? : THC63LVDM83DDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,809 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : THC63LVDM83D-B-ND
  • Minimum Quantity: 228  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $11.69895

19:30:47 8/20/2019