CAD | USD
Favorite

T20321SRXA Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 100 ~ 240VAC Panel Mount
Price & Procurement
3 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 565.01000 $565.01
10 546.17400 $5,461.74
25 508.50640 $12,712.66

Submit a request for quotation on quantities greater than those displayed.

T20321SRXA

Datasheet
Digi-Key Part Number 1864-T20321SRXA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number T20321SRXA
Copy  
Description PID TEMP CONT 100-240VAC
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T) 100 ~ 240VAC Panel Mount

Copy  
Documents & Media
Datasheets T2000 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series T2000
Part Status Active
Type Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T)
Input Range -200°C ~ 1800°C, 0 ~ 50mV
Output Type Relay, Voltage (External SSR)
Control Method On/Off, Proportional (PID)
Communications -
Number of Characters Per Row 4
Display Type LED - Dual Color Characters
Display Characters - Height 0.394" (10.00mm)
Voltage - Supply 100 ~ 240VAC
Panel Cutout Dimensions Rectangular - 45.00mm x 22.50mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Operating Temperature 0°C ~ 50°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1864-T20321SRXA