CAD | USD
Favorite

RRM004D24V General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Price & Procurement
24 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.49000 $10.49
10 9.96300 $99.63

Submit a request for quotation on quantities greater than those displayed.

RRM004D24V

Datasheet
Digi-Key Part Number 1864-2796-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RRM004D24V
Copy  
Description RLY 14 PINS 4PDT 5A 24 VDC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series RRM
Packaging Bulk 
Part Status Active
Mounting Type Socketable
Coil Voltage 24VDC
Contact Form 4PDT (4 Form C)
Contact Rating (Current) 5A
Switching Voltage 250VAC, 30VDC - Max
Coil Current 36.9mA
Coil Type Non Latching
Features Lighted Indicator, Mechanical Indicator, Test Button
Termination Style Plug In
Seal Rating -
Coil Insulation -
Must Operate Voltage 19.2 VDC
Must Release Voltage 2.4 VDC
Operate Time 20ms
Release Time 20ms
Operating Temperature -40°C ~ 70°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 650 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

ZRM4N

RELAY SOCKET 14 POS DIN RAIL

Carlo Gavazzi Inc.

$8.33000 Details
Additional Resources
Standard Package 1
Other Names 1864-2796