CAD | USD
Favorite

Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.64000 $11.64
10 11.05400 $110.54

Submit a request for quotation on quantities greater than those displayed.

RCI003A24V

Datasheet
Digi-Key Part Number 1864-2679-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCI003A24V
Copy  
Description RLY 11 PINS 3PDT 10A 24VAC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series RCI
Packaging Bulk 
Part Status Active
Mounting Type Socketable
Coil Voltage 24VAC
Contact Form 3PDT (3 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 250VDC - Max
Coil Current 333mA
Coil Type Non Latching
Features Lighted Indicator, Mechanical Indicator, Test Button
Termination Style Plug In, 11 Pin (Octal)
Seal Rating -
Coil Insulation -
Must Operate Voltage 19.2 VAC
Must Release Voltage 7.2 VAC
Operate Time 20ms
Release Time 20ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 72 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

ZCI11

RELAY SOCKET 11 POS DIN RAIL

Carlo Gavazzi Inc.

$8.87000 Details
Additional Resources
Standard Package 1
Other Names 1864-2679