CAD | USD
Favorite

Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.77000 $10.77
10 10.23600 $102.36

Submit a request for quotation on quantities greater than those displayed.

RCI002D5V

Datasheet
Digi-Key Part Number 1864-2676-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCI002D5V
Copy  
Description RLY 8 PINS 2PDT 10A 5 VDC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 5VDC Coil Socketable

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series RCI
Packaging Bulk 
Part Status Active
Mounting Type Socketable
Coil Voltage 5VDC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 250VDC - Max
Coil Current 320mA
Coil Type Non Latching
Features Lighted Indicator, Mechanical Indicator, Test Button
Termination Style Plug In, 8 Pin (Octal)
Seal Rating -
Coil Insulation -
Must Operate Voltage 4 VDC
Must Release Voltage 0.5 VDC
Operate Time 20ms
Release Time 20ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 15.6 Ohms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

ZCI08

RELAY SOCKET 8 POSITION DIN RAIL

Carlo Gavazzi Inc.

$7.65000 Details
Additional Resources
Standard Package 1
Other Names 1864-2676