CAD | USD
Favorite

Photo Not Available
RCI002A120V General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable
Price & Procurement
10 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.77000 $10.77
10 10.23600 $102.36

Submit a request for quotation on quantities greater than those displayed.

RCI002A120V

Datasheet
Digi-Key Part Number 1864-2671-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RCI002A120V
Copy  
Description RLY 8 PINS 2PDT 10A 115/120VAC
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

General Purpose Relay DPDT (2 Form C) 120VAC Coil Socketable

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series RCI
Packaging Bulk 
Part Status Active
Mounting Type Socketable
Coil Voltage 120VAC
Contact Form DPDT (2 Form C)
Contact Rating (Current) 10A
Switching Voltage 250VAC, 250VDC - Max
Coil Current 72.7mA
Coil Type Non Latching
Features Lighted Indicator, Mechanical Indicator, Test Button
Termination Style Plug In, 8 Pin (Octal)
Seal Rating -
Coil Insulation -
Must Operate Voltage 96 VAC
Must Release Voltage 36 VAC
Operate Time 20ms
Release Time 20ms
Operating Temperature -40°C ~ 55°C
Contact Material Silver Tin Oxide (AgSnO)
Relay Type General Purpose
Coil Resistance 1.65 kOhms
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Associated Product

ZCI08

RELAY SOCKET 8 POSITION DIN RAIL

Carlo Gavazzi Inc.

$7.65000 Details
Additional Resources
Standard Package 1
Other Names 1864-2671