CAD | USD
Favorite

PB22BF0R Configurable Switch Body Pushbutton, Round Non-Illuminated
Price & Procurement
20 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.10000 $10.10
10 9.59200 $95.92

Submit a request for quotation on quantities greater than those displayed.

PB22BF0R

Datasheet
Digi-Key Part Number 1864-2556-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PB22BF0R
Copy  
Description SW PB RED SPRING RTRN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Non-Illuminated

Copy  
Documents & Media
Datasheets PB Type (Flushround) Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series PB
Part Status Active
Requires Contact Block(s)
Type Momentary
Illumination Non-Illuminated
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB
Panel Cutout Dimensions 22mm (Round)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1864-2556