CAD | USD
Favorite

GDP252S24V
Price & Procurement
9 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 33.04000 $33.04
10 31.38900 $313.89
500 26.36700 $13,183.50

Submit a request for quotation on quantities greater than those displayed.

GDP252S24V

Datasheet
Digi-Key Part Number 1864-1831-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GDP252S24V
Copy  
Description 2P DPC SCRW TERM 25A 24VAC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series GDP
Packaging Bulk 
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 24VAC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 25A
Switching Voltage 277VAC - Nom
Features -
Termination Style Screw Terminal, Quick Connect - 0.250" (6.3mm)
Operating Temperature -5°C ~ 40°C
Must Operate Voltage 20.4 VAC
Must Release Voltage 4.8 VAC
Contact Material -
Coil Power -
Coil Resistance -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1864-1831