CAD | USD
Favorite

Photo Not Available
A82-10100 100A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 639.45000 $639.45

Submit a request for quotation on quantities greater than those displayed.

A82-10100

Datasheet
Digi-Key Part Number A82-10100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number A82-10100
Copy  
Description 1PH CURR XFMR 0-20MA OUTPUT
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

100A Current Sense Transformer 40Hz ~ 1kHz Chassis Mount

Copy  
Documents & Media
Datasheets A 82-x0 Series Dataheet
Product Attributes
Type Description Select All
Categories
Manufacturer Carlo Gavazzi Inc.
Series -
Part Status Active
Frequency Range 40Hz ~ 1kHz
Type Non-Invasive (Solid Core)
Current Rating (Amps) 100A
ET (Volt-Time) -
Turns Ratio - Primary:Secondary -
Current Ratio -
DC Resistance (DCR) -
Ratings -
Mounting Type Chassis Mount
Size / Dimension 3.740" L x 0.787" W (95.00mm x 20.00mm)
Height - Seated (Max) 2.657" (67.50mm)
Termination Style Wire Leads
Weight -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1