Add To Favorites
CT3975 10A Standard Tip, 0.080" (2.03mm) Dia Banana, Female Socket (Jack) Black and Red
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.52000 $11.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BKCT3975-ND
Copy   BKCT3975-ND
Quantity Available 26
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CT3975

Copy   CT3975
Description PROBE BODY FIXED TIP, 3900 SERIE
Copy   PROBE BODY FIXED TIP, 3900 SERIE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

10A Standard Tip, 0.080" (2.03mm) Dia Banana, Female Socket (Jack) Black and Red

Copy   10A  Standard Tip, 0.080" (2.03mm) Dia Banana, Female Socket (Jack) Black and Red
Documents & Media
Datasheets Test Accessories Catalog
HTML Datasheet Test Accessories Catalog
Product Attributes Select All
Categories
Manufacturer Cal Test Electronics
Series Cal Test
Part Status Active
Tip - Type Standard Tip, 0.080" (2.03mm) Dia
Connection Type Banana, Female Socket (Jack)
Length - Tip -
Length - Overall -
Color Black and Red
Voltage Rating 600V, 1000V
Ratings CAT III 1000V, CAT IV 600V
Quantity 1 Pair
Current Rating (Amps) 10A
Material - Body -
Material - Tip Brass, Nickel Plated
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Includes IC Insulator Cap
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Kit Contents
Part Number Description Kit Quantity
BKCT3974-2-ND PROBE BODY FIXED TIP. 3900 SERIE 1
BKCT3974-0-ND PROBE BODY FIXED TIP, 3900 SERIE 1
You May Also Be Interested In
  • CT3947 - Cal Test Electronics | BKCT3947-ND DigiKey Electronics
  • CT3947
  • Cal Test Electronics
  • SPRING HOOK, 3900 SERIES, B/R PA
  • Unit Price $15.45000
  • BKCT3947-ND
  • CT3974-2 - Cal Test Electronics | BKCT3974-2-ND DigiKey Electronics
  • CT3974-2
  • Cal Test Electronics
  • PROBE BODY FIXED TIP. 3900 SERIE
  • Unit Price $6.13000
  • BKCT3974-2-ND
  • A057 - TPI (Test Products Int) | 290-1526-ND DigiKey Electronics
  • A057
  • TPI (Test Products Int)
  • SET NEEDLE BACK PROBE ADAPTER
  • Unit Price $12.63000
  • 290-1526-ND
  • CT2266-2 - Cal Test Electronics | CT2266-2-ND DigiKey Electronics
  • CT2266-2
  • Cal Test Electronics
  • PROBE BODY 2MM TIP RED
  • Unit Price $5.91000
  • CT2266-2-ND
Additional Resources
Standard Package ? 1
Other Names BKCT3975

10:30:26 8/25/2019