Add To Favorites
CT3367 Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 40.65000 $40.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CT3367-ND
Copy   CT3367-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CT3367

Copy   CT3367
Description CONN TERMINATR PLUG N TYPE 50OHM
Copy   CONN TERMINATR PLUG N TYPE 50OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Terminator Coax Connector Plug, Male Pin N Type 50 Ohms

Copy   Terminator Coax Connector Plug, Male Pin N Type 50 Ohms
Product Attributes Select All
Categories
Manufacturer Cal Test Electronics
Series -
Part Status Active
Connector Style N Type
Connector Type Plug, Male Pin
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish -
Contact Material -
Contact Finish Gold
Features -
Body Material -
Dielectric Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

02:52:27 7/19/2019