Add To Favorites
CT3336 Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 37.33000 $37.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CT3336-ND
Copy   CT3336-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CT3336

Copy   CT3336
Description CONN TERMINATOR PLUG SMA 50 OHM
Copy   CONN TERMINATOR PLUG SMA 50 OHM
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Terminator Coax Connector Plug, Male Pin SMA 50 Ohms

Copy   Terminator Coax Connector Plug, Male Pin SMA 50 Ohms
Product Attributes Select All
Categories
Manufacturer Cal Test Electronics
Series -
Part Status Active
Connector Style SMA
Connector Type Plug, Male Pin
Frequency - Max 18GHz
Impedance 50 Ohms
Mounting Type Free Hanging, Cap
Body Finish -
Contact Material -
Contact Finish Gold
Features Chain
Body Material -
Dielectric Material -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1

20:25:48 7/23/2019