CAD | USD
Favorite

TF2CHK6SP0010C Switch SPDT Chassis Mount
Price & Procurement
287 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.81000 $3.81
10 3.51000 $35.10
25 3.29040 $82.26
50 3.21740 $160.87
100 2.55930 $255.93
250 2.41304 $603.26
500 2.26678 $1,133.39
1,000 2.12054 $2,120.54
5,000 1.97429 $9,871.46

Submit a request for quotation on quantities greater than those displayed.

TF2CHK6SP0010C

Datasheet
Digi-Key Part Number 1889-TF2CHK6SP0010C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TF2CHK6SP0010C
Copy  
Description SWITCH SNAP ACTION SPDT 10A 125V
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Switch SPDT Chassis Mount

Copy  
Documents & Media
Datasheets TF2 Series Snap Acting Datasheet
Product Training Modules Illuminated Switches
Test & Measurement Applications
Video File CK celebrating 90 years of innovation
Environmental Information RoHS Cert
Featured Product TF2 Series Miniature Snap-Acting Switches
Mfg CAD Models TF2CHK6SP0010C
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series TF2
Packaging Bulk 
Part Status Active
Circuit SPDT
Switch Function On-Mom
Current Rating (Amps) 10A (AC)
Voltage Rating - AC 125V
Actuator Type Round (Pin Plunger)
Mounting Type Chassis Mount
Termination Style Solder Lug
Ingress Protection -
Features -
Operating Force 75gf
Release Force 14gf
Pretravel 0.068" (1.72mm)
Differential Travel 0.016" (0.4mm)
Overtravel 0.031" (0.79mm)
Operating Temperature -40°C ~ 85°C
Operating Position 0.579" (14.7mm)
Electrical Life 10,000 Cycles
Mechanical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1889-TF2CHK6SP0010C