Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.93000 $4.93
10 4.72400 $47.24
25 4.51920 $112.98
50 4.31340 $215.67
100 3.80000 $380.00
250 3.59464 $898.66
500 3.49194 $1,745.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 401-1870-6-ND
Copy   401-1870-6-ND
Quantity Available 7,753
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RTE1000G14

Copy   RTE1000G14
Description SWITCH ROTARY DIP BCD 100MA 30V
Copy   SWITCH ROTARY DIP BCD 100MA 30V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC

Copy   Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC
Product Attributes Select All
Categories
Manufacturer C&K
Series RTE
Packaging ? Digi-Reel® ?
Part Status Active
Circuit BCD
Number of Positions 10
Current Rating 100mA
Voltage Rating 30VDC
Actuator Type Rotary for Tool
Actuator Level Flush, Recessed
Contact Material Bronze
Contact Finish Gold
Height Above Board 0.168" (4.27mm)
Mounting Type Surface Mount
Termination Style Gull Wing
Pitch 0.100" (2.54mm), Full
Washable No
Features -
Operating Temperature -25°C ~ 85°C
Body Material Polyphenylene Sulfide (PPS)
Length 0.291" (7.40mm)
Mechanical Life 20,000 Steps
Electrical Life -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MA00L1NZQD - C&K | CKN6045-ND DigiKey Electronics
  • MA00L1NZQD
  • C&K
  • SWITCH ROTARY 10POS 250MA 125V
  • Unit Price $17.26000
  • CKN6045-ND
  • 2920L100PR - Littelfuse Inc. | F2868CT-ND DigiKey Electronics
  • 2920L100PR
  • Littelfuse Inc.
  • PTC RESET FUSE 33V 1.1A 2920
  • Unit Price $1.04000
  • F2868CT-ND
  • 2920L185DR - Littelfuse Inc. | F2871CT-ND DigiKey Electronics
  • 2920L185DR
  • Littelfuse Inc.
  • PTC RESET FUSE 33V 1.85A 2920
  • Unit Price $1.22000
  • F2871CT-ND
Additional Resources
Standard Package ? 1
Other Names 401-1870-6

13:26:26 2/20/2019