Add To Favorites
Photo Not Available
RS285G05A2URT Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.12000 $1.12
10 1.08100 $10.81
25 1.02080 $25.52
50 0.89800 $44.90
100 0.81640 $81.64
250 0.77556 $193.89
500 0.75514 $377.57
1,000 0.59185 $591.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CKN11909DKR-ND
Copy   CKN11909DKR-ND
Quantity Available 10,864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS285G05A2URT

Copy   RS285G05A2URT
Description SWITCH TACTILE SPST-NO 0.05A 12V
Copy   SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets RS285G05A2URT Drawing
Video File CK celebrating 90 years of innovation
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer C&K
Series RS, COMAX
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 12VDC
Actuator Type Rectangular Button
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style J Lead
Outline 6.00mm x 3.60mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 160gf
Ingress Protection -
Features -
Operating Temperature -
Actuator Material Polyamide (PA), Nylon
Switch Travel 0.25mm
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CKN11909DKR

17:30:52 8/19/2019