CAD | USD
Favorite

Photo Not Available
KSC831GOLLFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
12,202 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.70200 $7.02
25 0.68880 $17.22
50 0.66280 $33.14
100 0.57180 $57.18
250 0.51976 $129.94
500 0.49378 $246.89

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10801TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.40165
  • Cut Tape (CT)  : CKN10801CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,202 - Immediate
  • Unit Price: $0.73000

KSC831GOLLFS

Datasheet
Digi-Key Part Number CKN10801DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSC831GOLLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KSC
Packaging Digi-Reel® 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 255gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25V2033FM1I

IC FLASH 2M 8SOP

Macronix

$0.62000 Details
Additional Resources
Standard Package 1
Other Names CKN10801DKR