CAD | USD
Favorite

Photo Not Available
KSC831GOLLFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
13,202 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.70500 $7.05
25 0.69200 $17.30
50 0.66580 $33.29
100 0.57440 $57.44
250 0.52216 $130.54
500 0.49604 $248.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : CKN10801TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.40349
  • Digi-Reel®  : CKN10801DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,202 - Immediate
  • Unit Price: Digi-Reel®

KSC831GOLLFS

Datasheet
Digi-Key Part Number CKN10801CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSC831GOLLFS
Copy  
Description SWITCH TACTILE SPST-NO 0.05A 32V
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series KSC
Packaging Cut Tape (CT) 
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.90mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.20mm x 6.20mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 255gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel 0.40mm
Mechanical Life 300,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MX25V2033FM1I

IC FLASH 2M 8SOP

Macronix

$0.63000 Details
Additional Resources
Standard Package 1
Other Names *KSC831GOLLFS
CKN10801CT