Add To Favorites
KMR741NG ULC LFS Tactile Switch SPST-NO Top Actuated Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.51800 $5.18
25 0.49880 $12.47
50 0.48040 $24.02
100 0.46200 $46.20
250 0.42500 $106.25
500 0.36960 $184.80
1,000 0.31415 $314.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CKN10688CT-ND
Copy   CKN10688CT-ND
Quantity Available 2,463
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KMR741NG ULC LFS

Copy   KMR741NG ULC LFS
Description SWITCH TACTILE SPST-NO 50MA 32V
Copy   SWITCH TACTILE SPST-NO 50MA 32V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series KMR7
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 32VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 2.50mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 4.20mm x 2.80mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 400gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material -
Switch Travel -
Mechanical Life 100,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KMR621NG LFS - C&K | CKN10684CT-ND DigiKey Electronics
  • KMR621NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 50MA 32V
  • Unit Price $0.50000
  • CKN10684CT-ND
  • KMR731NG LFS - C&K | CKN10687CT-ND DigiKey Electronics
  • KMR731NG LFS
  • C&K
  • SWITCH TACTILE SPST-NO 50MA 32V
  • Unit Price $0.51000
  • CKN10687CT-ND
  • AP2112K-3.3TRG1 - Diodes Incorporated | AP2112K-3.3TRG1DICT-ND DigiKey Electronics
  • AP2112K-3.3TRG1
  • Diodes Incorporated
  • IC REG LINEAR 3.3V 600MA SOT25
  • Unit Price $0.72000
  • AP2112K-3.3TRG1DICT-ND
  • ESDONCAN1LT1G - ON Semiconductor | ESDONCAN1LT1GOSCT-ND DigiKey Electronics
  • ESDONCAN1LT1G
  • ON Semiconductor
  • TVS DIODE 24V 50V SOT23-3
  • Unit Price $0.77000
  • ESDONCAN1LT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names *KMR741NG ULC LFS
CKN10688CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10688TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $0.23939
  • Digi-Reel® ? : CKN10688DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,463 - Immediate
  • Unit Price: Digi-Reel®

12:53:36 2/22/2019