CAD | USD
Favorite

Price & Procurement
66,630 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.65900 $6.59
25 0.64480 $16.12
50 0.57600 $28.80
100 0.54870 $54.87
250 0.53496 $133.74
500 0.45268 $226.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 401-2002-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 66,000 - Immediate
  • Unit Price: $0.39905
  • Cut Tape (CT)  : 401-2002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 66,630 - Immediate
  • Unit Price: $0.73000

JS202011SCQN

Datasheet
Digi-Key Part Number 401-2002-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JS202011SCQN
Copy  
Description SWITCH SLIDE DPDT 300MA 6V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Slide Switch DPDT Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series JS
Packaging Digi-Reel® 
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 6V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount
Termination Style Gull Wing
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 5,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JS102011JCQN

SWITCH SLIDE SPDT 300MA 6V

C&K

$1.03000 Details

GPTS203211B

SWITCH PUSHBUTTON SPST 1A 30V

CW Industries

$2.18000 Details

CL-SB-22B-01T

SWITCH SLIDE DPDT 200MA 12V

Nidec Copal Electronics

$1.54000 Details

JS102011SAQN

SWITCH SLIDE SPDT 300MA 6V

C&K

$0.80000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.47000 Details

LTST-C193TBKT-5A

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

$0.68000 Details
Additional Resources
Standard Package 1
Other Names 401-2002-6