CAD | USD
Favorite

JS202011JCQN Slide Switch DPDT Surface Mount
Price & Procurement
1,540 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.68000 $0.68
10 0.65900 $6.59
25 0.64480 $16.12
50 0.57600 $28.80
100 0.54870 $54.87
250 0.53496 $133.74
500 0.45268 $226.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10723TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 1,300 - Immediate
  • Unit Price: $0.42494
  • Cut Tape (CT)  : CKN10723CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,540 - Immediate
  • Unit Price: $0.73000

JS202011JCQN

Datasheet
Digi-Key Part Number CKN10723DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JS202011JCQN
Copy  
Description SWITCH SLIDE DPDT 300MA 6V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Slide Switch DPDT Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series JS
Packaging Digi-Reel® 
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 6V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount
Termination Style J Lead
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 5,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JS202011SCQN

SWITCH SLIDE DPDT 300MA 6V

C&K

$0.73000 Details

JS102011JCQN

SWITCH SLIDE SPDT 300MA 6V

C&K

$1.03000 Details

JS202011JAQN

SWITCH SLIDE DPDT 300MA 6V

C&K

$0.77000 Details

CDBA540-HF

DIODE SCHOTTKY 40V 5A DO214AC

Comchip Technology

$0.62000 Details

S2B-PH-K-S(LF)(SN)

CONN HEADER R/A 2POS 2MM

JST Sales America Inc.

$0.26000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.65000 Details
Additional Resources
Standard Package 1
Other Names CKN10723DKR