CAD | USD
Favorite

JS202011JAQN Slide Switch DPDT Surface Mount, Right Angle
Price & Procurement
18,063 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.69400 $6.94
25 0.67920 $16.98
50 0.60700 $30.35
100 0.57830 $57.83
250 0.56380 $140.95
500 0.47708 $238.54

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : CKN10722TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.44784
  • Cut Tape (CT)  : CKN10722CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,063 - Immediate
  • Unit Price: $0.77000

JS202011JAQN

Datasheet
Digi-Key Part Number CKN10722DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number JS202011JAQN
Copy  
Description SWITCH SLIDE DPDT 300MA 6V
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Slide Switch DPDT Surface Mount, Right Angle

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer C&K
Series JS
Packaging Digi-Reel® 
Part Status Active
Circuit DPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 6V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount, Right Angle
Termination Style J Lead
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 5,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

JS202011JCQN

SWITCH SLIDE DPDT 300MA 6V

C&K

$0.73000 Details

JS202011AQN

SWITCH SLIDE DPDT 300MA 6V

C&K

$0.61000 Details

JS203011JAQN

SWITCH SLIDE DP3T 300MA 6V

C&K

$0.91000 Details

S2B-PH-SM4-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 2MM

JST Sales America Inc.

$0.88000 Details

10118192-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.65000 Details

MCP73831T-2ACI/OT

IC CONTROLLR LI-ION 4.2V SOT23-5

Microchip Technology

$0.85000 Details
Additional Resources
Standard Package 1
Other Names CKN10722DKR