Add To Favorites
JS102011JCQN Slide Switch SPDT Surface Mount
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.94200 $9.42
25 0.92200 $23.05
50 0.82380 $41.19
100 0.78450 $78.45
250 0.76500 $191.25
500 0.64726 $323.63

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CKN10721DKR-ND
Copy   CKN10721DKR-ND
Quantity Available 12,564
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

JS102011JCQN

Copy   JS102011JCQN
Description SWITCH SLIDE SPDT 300MA 6V
Copy   SWITCH SLIDE SPDT 300MA 6V
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Slide Switch SPDT Surface Mount

Copy   Slide Switch SPDT Surface Mount
Product Attributes Select All
Categories
Manufacturer C&K
Series JS
Packaging ? Digi-Reel® ?
Part Status Active
Circuit SPDT
Contact Timing Not Specified
Switch Function On-On
Current Rating (Amps) 300mA (DC)
Voltage Rating - DC 6V
Actuator Type Standard
Actuator Length 2.00mm
Contact Material Copper Alloy
Contact Finish Silver
Mounting Type Surface Mount
Termination Style J Lead
Features -
Operating Temperature -40°C ~ 85°C
Actuator Material Polyamide (PA46), Nylon 4/6
Switch Travel 2.00mm
Mechanical Life -
Electrical Life 5,000 Cycles
Operating Force -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • JS202011SCQN - C&K | 401-2002-1-ND DigiKey Electronics
  • JS202011SCQN
  • C&K
  • SWITCH SLIDE DPDT 300MA 6V
  • Unit Price $0.74000
  • 401-2002-1-ND
  • 10118192-0001LF - Amphenol ICC (FCI) | 609-4613-1-ND DigiKey Electronics
  • 10118192-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.65000
  • 609-4613-1-ND
  • CJS-1200TA - Nidec Copal Electronics | 563-1021-1-ND DigiKey Electronics
  • CJS-1200TA
  • Nidec Copal Electronics
  • SWITCH SLIDE SPDT 100MA 6V
  • Unit Price $1.39000
  • 563-1021-1-ND
  • JS102011SAQN - C&K | 401-1999-1-ND DigiKey Electronics
  • JS102011SAQN
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price $0.87000
  • 401-1999-1-ND
  • CL-SB-13B-01T - Nidec Copal Electronics | 563-1330-1-ND DigiKey Electronics
  • CL-SB-13B-01T
  • Nidec Copal Electronics
  • SWITCH SLIDE SP3T 200MA 12V
  • Unit Price $1.50000
  • 563-1330-1-ND
Additional Resources
Standard Package ? 1
Other Names CKN10721DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CKN10721TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.60762
  • Cut Tape (CT) ? : CKN10721CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,564 - Immediate
  • Unit Price: $1.05000

12:46:40 5/26/2019