CAD | USD

IAM-93516-TR2 RF Mixer IC General Purpose 400MHz ~ 3GHz 16-LPCC (3x3)
Price & Procurement
0 In Stock

IAM-93516-TR2

Datasheet
Digi-Key Part Number IAM-93516-TR2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IAM-93516-TR2
Copy  
Description IC MIXER 400MHZ-3GHZ 16LPCC
Copy  
Detailed Description

RF Mixer IC General Purpose 400MHz ~ 3GHz 16-LPCC (3x3)

Copy  
Documents & Media
Datasheets IAM - 93516
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Multiple Devices 06/Jan/2010
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Tape & Reel (TR) 
Part Status Obsolete
RF Type General Purpose
Frequency 400MHz ~ 3GHz
Number of Mixers 1
Gain 9.4dB
Noise Figure 11.6dB
Secondary Attributes -
Current - Supply 111.2mA
Voltage - Supply 5V
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-LPCC (3x3)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000