CAD | USD

Photo Not Available
HSDL-9001 Photodiode 550nm 2ms
Price & Procurement
0 In Stock

HSDL-9001

Datasheet
Digi-Key Part Number 516-1703-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSDL-9001
Copy  
Description SENSOR PHOTODIODE 550NM 2QFN
Copy  
Detailed Description

Photodiode 550nm 2ms

Copy  
Documents & Media
Datasheets HSDL-9001
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Wavelength 550nm
Color - Enhanced -
Spectral Range -
Diode Type -
Responsivity @ nm -
Response Time 2ms
Voltage - DC Reverse (Vr) (Max) 15V
Current - Dark (Typ) -
Active Area 0.65mm²
Viewing Angle -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 516-1703-1