CAD | USD
Favorite

Price & Procurement
23,200 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.71100 $7.11
100 0.45600 $45.60
500 0.39216 $196.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 516-1413-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.28571
  • Cut Tape (CT)  : 516-1413-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,200 - Immediate
  • Unit Price: $0.98000

HLMP-6405-J0011

Datasheet
Digi-Key Part Number 516-1413-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HLMP-6405-J0011
Copy  
Description LED YELLOW CLEAR GULL WING SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 585nm LED Indication - Discrete 2V 2-SMD, Gull Wing

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Digi-Reel® 
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd
Lens Style Round with Domed Top
Lens Size 1.91mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 28°
Mounting Type Surface Mount
Wavelength - Dominant 585nm
Wavelength - Peak 583nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package Gull Wing
Size / Dimension 2.08mm L x 2.21mm W
Height (Max) 2.92mm
Base Part Number HLMP-6405
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package 1
Other Names 516-1413-6