CAD | USD
Favorite

Photo Not Available
HDSM-533C Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead
Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
10 3.39900 $33.99
100 1.97360 $197.36
500 1.75424 $877.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-4230-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.43644
  • Digi-Reel®  : 516-4230-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

HDSM-533C

Datasheet
Digi-Key Part Number 516-4230-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HDSM-533C
Copy  
Description DISPLAY 1DIGIT RED CC 0.56"
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Character LED Display Module Red 7-Segment 1 Character Common Cathode 2V 20mA 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm) 10-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Characters 1
Size / Dimension 0.669" H x 0.492" W x 0.148" D (17.00mm x 12.50mm x 3.75mm)
Digit/Alpha Size 0.56" (14.22mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Red
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Millicandela Rating 16mcd
Wavelength - Peak 632nm
Power Dissipation (Max) 65mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 516-4230-1